| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JD05AN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JD05ANV00100 |
| SKU: | DCHD38999/24JD05AN |
D38999/24JD05AN
| Heilind Number: | DCHD38999/24JD05AN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JD05AN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector offers a reliable solution for power transmission, with a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC. Its durable composite shell, featuring Cadmium Olive Drab plating, ensures robust protection in the harshest environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With a shell size of 15 and five available positions, it's suitable for a variety of applications. Trust in its Triple Start Threaded mating type for secure and efficient connections. Upgrade your connectivity with this essential component for power and signal transmission.

