| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JD05PN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JD05PNV00100 |
| SKU: | DCHD38999/24JD05PN |
D38999/24JD05PN
| Heilind Number: | DCHD38999/24JD05PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JD05PN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a composite shell and cadmium olive drab plating for durability in extreme environments. With a triple start threaded mating type and 5 pin positions, it ensures secure and efficient power transmission. Rated for 13A and 1250V DC, 2300Vrms, and 900V AC, it offers reliable performance in diverse applications. Its broad operating temperature range of -65 to 200°C (-85 to 392°F) makes it ideal for industrial use. Trust in this Standard Circular Connector for seamless connectivity in demanding settings.

