D38999/24JD18SD

Heilind Number:DCHD38999/24JD18SD
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JD18SD
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JD18SD
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:18
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Size:20(18)
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:18
Keyway Polarization:D
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:D18
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
Part Aliases:YACT24JD18SDV00100
SKU:DCHD38999/24JD18SD

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors feature wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs in a variety of configurations. With 9 shell sizes and 54 insert arrangements available, they accommodate M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Constructed from materials like aluminum, stainless steel, and lightweight composite, these connectors offer durability and versatility. Plating options include olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, catering to different environmental requirements. RoHS-compliant and Boeing BACC-approved designs are available, ensuring compliance and quality standards. Capable of withstanding temperatures from -65°C to 200°C, they provide reliable performance in harsh conditions. Gold-plated contacts, triple start threaded mating, and conductivity make them suitable for a wide range of applications. With a service class J rating and a service rating of I, these connectors meet stringent military specifications for rugged and dependable connectivity solutions.