| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JD97HE |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 12 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Size: | 16(4), 20(8) |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 12 |
| Keyway Polarization: | E |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | D97 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 1500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Pin - 1500-Cycle Contact |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JD97HEV00100 |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| SKU: | DCHD38999/24JD97HE |
D38999/24JD97HE
| Heilind Number: | DCHD38999/24JD97HE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JD97HE |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged applications, including aerospace and military use. This series offers wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, providing versatile connectivity solutions. With 9 shell sizes and 54 insert arrangements available, accommodating various contact configurations, including M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Constructed using durable materials such as aluminum, stainless steel, and lightweight composite, with a range of plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Offering RoHS-compliant and cadmium-free finishes, as well as Boeing BACC-approved designs, ensuring reliability and compliance with industry standards. Suitable for harsh environments, with a wide operating temperature range from -65°C to 200°C (-85°F to 392°F) and excellent performance in demanding conditions. Featuring gold contact plating, high voltage ratings up to 1800 Vrms, and conductivity, meeting the stringent requirements of military and aerospace applications. The jam nut receptacle, in particular, with a shell size of 15 and contact sizes 16(4) and 20(8), offers 12 contacts with pin configuration and triple start threaded mating. Its cadmium olive drab plated composite shell ensures durability and conductivity, ideal for use in challenging environments. Trust in the reliability and performance of MIL-DTL-38999 III connectors for your critical connectivity needs.

