| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JE06PN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JE06PNV00100 |
| SKU: | DCHD38999/24JE06PN |
D38999/24JE06PN
| Heilind Number: | DCHD38999/24JE06PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JE06PN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable shell construction with Cadmium Olive Drab plating, ensuring longevity in demanding environments. With a triple start threaded mating type and six pin contact positions, it guarantees secure and reliable connections. Operating effortlessly in extreme conditions, it offers a wide temperature range from -65 to 200 °C (-85 to 392 °F) and can handle up to 23 A of current at 600 V AC, 850 V DC, and 1800 Vrms. Perfect for industrial applications, this connector meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.

