| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JE06SA |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JE06SAV00100 |
| SKU: | DCHD38999/24JE06SA |
D38999/24JE06SA
| Heilind Number: | DCHD38999/24JE06SA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JE06SA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact connector offers a secure and reliable interface, with a current rating of 23 A and voltage capabilities up to 600 V AC, 850 V DC, and 1800 Vrms. Its durable construction, featuring a Cadmium Olive Drab shell plating and Composite shell material, ensures longevity even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With six positions and a Triple Start Threaded mating type, it guarantees a robust connection in industrial settings. Upgrade your connectivity solutions with this essential component.

