D38999/24JE06SN

Heilind Number:DCHD38999/24JE06SN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JE06SN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JE06SN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JE06SNV00100
SKU:DCHD38999/24JE06SN

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE, a vital component of the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure and reliable connection with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 17 and a contact type of Socket, it ensures efficient power transmission at an amperage of 23 A. The rugged Cadmium Olive Drab shell plating and composite shell material guarantee durability in harsh environments, while its triple start threaded mating type provides easy installation. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for your connectivity needs. Trust in its quality, as it meets the standards of Standard Circular Connectors, offering a seamless integration into your systems.