| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JG39SN |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 39 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Size: | 16(2), 20(37) |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 39 |
| Keyway Polarization: | N |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | G39 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| Part Aliases: | YACT24JG39SNV00100 |
| SKU: | DCHD38999/24JG39SN |
D38999/24JG39SN
| Heilind Number: | DCHD38999/24JG39SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JG39SN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for rugged applications, offering reliability in demanding conditions. This range includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, with various shell sizes and insert arrangements available. Featuring M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure connections. Constructed from materials like aluminum, stainless steel, and lightweight composite, they offer durability. With plating options such as olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, these connectors cater to diverse needs. RoHS-compliant and cadmium-free finishes are also available, meeting environmental standards. Approved for Boeing BACC designs, these connectors guarantee performance in aerospace applications. Suitable for high amperage, with a maximum operating temperature of 175 °C and voltage ratings up to 1800 Vrms, they are ideal for critical environments. The jam nut receptacle, in particular, features a triple start threaded mating type, with 39 contacts, contact sizes 16(2) and 20(37), and shell size insert arrangement G39, making it versatile for various connectivity requirements. The composite shell with cadmium olive drab plating ensures conductivity and environmental resistance, with a service rating of I and service class J. With an operating temperature range from -65 to 200 °C, these connectors offer reliability in extreme conditions, making them essential components in military, aerospace, and industrial applications.

