D38999/24JH35HD

Heilind Number:DCHD38999/24JH35HD
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JH35HD
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JH35HD
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:100
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Size:22D(100)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:100
Keyway Polarization:D
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:H35
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:1500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin - 1500-Cycle Contact
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JH35HDV00100
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
SKU:DCHD38999/24JH35HD

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors offer a comprehensive range of options for demanding applications. Featuring wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, these connectors ensure secure and reliable connectivity. With 9 shell sizes and 54 insert arrangements available, they accommodate a wide variety of configurations. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, they provide versatility in contact arrangements. Available in aluminum, stainless steel, and lightweight composite shell materials, with various plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, these connectors offer durability and corrosion resistance. RoHS-compliant and cadmium-free finishes are available, as well as Boeing BACC-approved designs. Operating temperatures ranging from -65°C to 200°C (-85°F to 392°F) ensure performance in extreme environments. With features like gold contact plating, triple start threaded mating, and 1500-cycle contact mating life, these connectors guarantee reliable conductivity. Perfect for military, aerospace, and industrial applications, they meet stringent quality and performance standards, making them a trusted choice for critical operations.