D38999/24JH35HN

Heilind Number:DCHD38999/24JH35HN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JH35HN
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JH35HN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:100
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Size:22D(100)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:100
Keyway Polarization:N
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:H35
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:1500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin - 1500-Cycle Contact
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
Part Aliases:YACT24JH35HNV00100
SKU:DCHD38999/24JH35HN

Detailed Description

Experience rugged reliability with our MIL-DTL-38999 III (D38999) harsh environment connectors. Designed for demanding applications, these connectors come in various configurations including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. With nine shell sizes and 54 insert arrangements available, they offer versatility for different setups. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure secure and efficient connections. Choose from a range of shell materials such as aluminum, stainless steel, and lightweight composite, with options for plating including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Whether you need RoHS-compliant, cadmium-free finishes or Boeing BACC-approved designs, we have you covered. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are suitable for a wide range of environments. Trust in the durability and performance of our 38999 Series 3 connectors for your critical connectivity needs.