D38999/24JJ04HA

Heilind Number:DCHD38999/24JJ04HA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JJ04HA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JJ04HA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JJ04HAV00100
SKU:DCHD38999/24JJ04HA

Detailed Description

Experience the next level of connectivity with our DEUTSCH 38999 Series III Composite Connectors' Jam Nut Receptacle. Engineered for high-performance applications, this receptacle delivers a current rating of 13 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With 56 positions and a Pin contact type, it ensures secure and efficient connections, while the Triple Start Threaded mating feature adds convenience. Built to last, it features a shell size of 25 and Cadmium Olive Drab plating for durability in harsh environments, operating reliably in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in its composite shell construction and adherence to stringent standards for seamless performance in critical industrial settings. Elevate your connectivity with this Standard Circular Connector, a symbol of precision engineering and unwavering reliability.