| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JJ04HE |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JJ04HEV00100 |
| SKU: | DCHD38999/24JJ04HE |
D38999/24JJ04HE
| Heilind Number: | DCHD38999/24JJ04HE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JJ04HE |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a shell size 25, triple start threaded mating type, and 56 positions, ensuring secure and efficient connections. With a shell made of composite material and cadmium olive drab shell plating, it guarantees reliability in even the harshest environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and accommodating voltages up to 600V AC, 850V DC, and 1800Vrms, it's a versatile solution for various applications. Trust in the quality and performance of our JAM NUT RECEPTACLE for seamless connectivity in demanding settings.

