D38999/24JJ04HN

Heilind Number:DCHD38999/24JJ04HN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JJ04HN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JJ04HN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JJ04HNV00100
SKU:DCHD38999/24JJ04HN

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Jam Nut Receptacle is a key component in the series, boasting a rugged construction and high performance capabilities. With a current rating of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding environments. Featuring a shell size of 25 and made of durable composite material, it offers excellent durability and longevity. The Triple Start Threaded mating type guarantees secure connections, while the Cadmium Olive Drab shell plating provides corrosion resistance. With 56 positions available, it's perfect for a wide range of applications. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for even the harshest conditions. Elevate your connectivity solution with this high-quality component.