| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JJ04PC |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JJ04PCV00100 |
| SKU: | DCHD38999/24JJ04PC |
D38999/24JJ04PC
| Heilind Number: | DCHD38999/24JJ04PC |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JJ04PC |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Expertly designed for robust performance, this connector offers a secure and efficient solution for your power and signal transmission needs. With a durable shell material and Cadmium Olive Drab plating, it ensures reliable operation in demanding environments. Featuring a triple start threaded mating type, it guarantees a snug fit for optimal conductivity. Rated for 13A and 600V AC/850V DC, with a shell size of 25 and 56 positions, it's suitable for a wide range of applications. Whether in extreme temperatures ranging from -65 to 200°C (-85 to 392°F) or high voltage scenarios up to 1800Vrms, this connector excels. Elevate your connectivity experience with this essential component.

