D38999/24JJ04PD

Heilind Number:DCHD38999/24JJ04PD
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JJ04PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JJ04PD
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JJ04PDV00100
SKU:DCHD38999/24JJ04PD

Detailed Description

Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Jam Nut Receptacle, part of a comprehensive line of circular connectors, features a durable composite shell for optimal performance in harsh environments. With a high amperage rating of 13 A and a maximum voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The Cadmium Olive Drab shell plating offers corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. With 56 positions available, this connector is versatile and suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is built to withstand extreme conditions and is an essential component for any connectivity solution. Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors.