D38999/24JJ04PE

Heilind Number:DCHD38999/24JJ04PE
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JJ04PE
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JJ04PE
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JJ04PEV00100
SKU:DCHD38999/24JJ04PE

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Jam Nut Receptacle design. Built for durability and efficiency, these connectors offer a secure connection in demanding environments, with a triple start threaded mating type ensuring stability. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, they provide reliable power transmission. The Cadmium Olive Drab shell plating and composite shell material ensure corrosion resistance and longevity, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them suitable for various applications. With 56 positions available, these connectors offer versatility and flexibility in your connectivity solutions. Trust in our Standard Circular Connectors for top-quality performance.