D38999/24JJ04SA

Heilind Number:DCHD38999/24JJ04SA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JJ04SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JJ04SA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JJ04SAV00100
SKU:DCHD38999/24JJ04SA

Detailed Description

Enhance your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure mount type with a jam nut, suitable for a wide range of applications. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. Featuring a shell size of 25 and 56 contact positions, it allows for efficient signal and data transfer. The durable composite shell material and Cadmium Olive Drab plating make it robust and corrosion-resistant, ideal for harsh environments. Whether in aerospace, military, or industrial settings, its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Trust in the quality and versatility of our JAM NUT RECEPTACLE for your connectivity needs.