| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JJ04SC |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JJ04SCV00100 |
| SKU: | DCHD38999/24JJ04SC |
D38999/24JJ04SC
| Heilind Number: | DCHD38999/24JJ04SC |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JJ04SC |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a secure and durable solution for your electronic needs. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The composite shell, along with a Cadmium Olive Drab plating, guarantees durability in harsh environments, with an operating temperature range of -65 to 200°C. Featuring 56 positions and a shell size of 25, it provides versatility for various applications. The triple-start threaded mating type further enhances its functionality. Trust in this connector for efficient and safe electronic connections.

