| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JJ04SD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JJ04SDV00100 |
| SKU: | DCHD38999/24JJ04SD |
D38999/24JJ04SD
| Heilind Number: | DCHD38999/24JJ04SD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JJ04SD |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a durable Jam Nut Receptacle design. Engineered for high-performance applications, this connector ensures a secure mating connection with its Triple Start Threaded feature. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 13A, it guarantees reliable power transmission. The Cadmium Olive Drab shell plating and Composite shell material offer exceptional durability in harsh environments, with an operating temperature range of -65 to 200°C. Essential for demanding applications, this connector is a dependable solution for your connectivity needs.

