D38999/24MA98PN

Heilind Number:DCHD38999/24MA98PN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MA98PN
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MA98PN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:3
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Size:20(3)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:3
Keyway Polarization:N
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:A98
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Service Class Detail:Nickel Plated Composite Shell
Part Aliases:YACT24MA98PNV00100
SKU:DCHD38999/24MA98PN

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors offer a comprehensive range of connectivity solutions, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. With 9 shell sizes and 54 insert arrangements available, they accommodate diverse application requirements. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, these connectors ensure reliable signal and power transmission. Featuring shell materials such as aluminum, stainless steel, and lightweight composite, along with various plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, they provide versatility and durability in harsh environments. RoHS-compliant and cadmium-free finishes are also offered. Ideal for aerospace, defense, and industrial applications, these connectors meet stringent military specifications, guaranteeing high performance and reliability.