D38999/24MB02PN

Heilind Number:DCHD38999/24MB02PN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MB02PN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MB02PN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MB02PNV00100
SKU:DCHD38999/24MB02PN

Detailed Description

Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connector range. Designed for high-performance applications, this receptacle features durable composite construction, offering reliable functionality in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures safe and efficient power transmission. The electroless nickel shell plating provides corrosion resistance, while the triple start threaded mating type guarantees secure connections. Its compact shell size 11 accommodates 2 contact pins, each capable of handling up to 13A of current. Trust in this standard circular connector for robust and dependable performance in demanding environments. Elevate your connectivity solutions with this essential component.