| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MB05PN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MB05PNV00100 |
| SKU: | DCHD38999/24MB05PN |
D38999/24MB05PN
| Heilind Number: | DCHD38999/24MB05PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MB05PN |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Jam Nut Receptacle. Designed for durability and versatility, this connector offers secure mating with its Triple Start Threaded design. With a shell size of 11 and Electroless Nickel plating, it ensures reliable performance in demanding environments. Rated for 7.5 A at 600 V AC, 850 V DC, and 1800 Vrms, it's suitable for a wide range of applications. Made of rugged composite material, it can withstand temperatures from -65 to 200 °C (-85 to 392 °F), making it ideal for harsh operating conditions. Upgrade your connectivity solutions with this essential connector.

