| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MB99SA |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 7 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Size: | 20(7) |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Finish/Coating: | Electrodeposited Nickel, Electroless Nickel |
| Number of Positions: | 7 |
| Keyway Polarization: | A |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | B99 |
| Service Class: | M |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Nickel Plated Composite Shell |
| Part Aliases: | YACT24MB99SAV00100 |
| SKU: | DCHD38999/24MB99SA |
D38999/24MB99SA
| Heilind Number: | DCHD38999/24MB99SA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MB99SA |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer a versatile solution for demanding applications. Available in wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they provide flexibility in connectivity. With 9 shell sizes and 54 insert arrangements, along with M39029 contacts in various sizes, these connectors cater to diverse needs. Constructed from aluminum, stainless steel, and lightweight composite materials, they ensure durability. Featuring plating options like olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, they guarantee reliability in harsh environments. Compliant with RoHS standards and approved by Boeing BACC, these connectors meet high-quality requirements. Operating in temperatures from -65°C to 200°C, with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for military, aerospace, and industrial use. The jam nut receptacle, with gold-plated contacts and electroless nickel shell plating, ensures secure connections. Its triple start threaded mating type and environment-resistant ingress protection make it ideal for challenging conditions. Trust these MIL-DTL-38999 III connectors for efficient and reliable performance in tough environments.

