| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MC04AA |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MC04AAV00100 |
| SKU: | DCHD38999/24MC04AA |
D38999/24MC04AA
| Heilind Number: | DCHD38999/24MC04AA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MC04AA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a maximum amperage of 13 A and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a durable composite shell and Electroless Nickel plating, it ensures reliable operation in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Offering 4 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections for your critical electronic systems. Trust in this Standard Circular Connector for superior performance.

