| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MC04BN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MC04BNV00100 |
| SKU: | DCHD38999/24MC04BN |
D38999/24MC04BN
| Heilind Number: | DCHD38999/24MC04BN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MC04BN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable shell made of composite material and Electroless Nickel plating for reliability in demanding environments. With a 13A amperage rating and 600V AC / 850V DC voltage capability, it ensures efficient power transmission. The 4-position configuration, along with the Triple Start Threaded mating type, guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 200°C, it's suitable for a wide range of applications.

