D38999/24MC04PA

Heilind Number:DCHD38999/24MC04PA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MC04PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MC04PA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MC04PAV00100
SKU:DCHD38999/24MC04PA

Detailed Description

Enhance your connectivity with our high-performance JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and reliability, this connector features a secure Triple Start Threaded mating type and a robust shell made of Composite material. With a voltage rating of up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient power transmission in demanding environments. The Electroless Nickel shell plating offers excellent corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various applications. With 4 contact positions and a maximum amperage of 13 A, it provides efficient signal and power transmission. Trust in our Standard Circular Connectors for superior quality and performance.