D38999/24MC04PD

Heilind Number:DCHD38999/24MC04PD
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MC04PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MC04PD
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MC04PDV00100
SKU:DCHD38999/24MC04PD

Detailed Description

Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this receptacle offers a secure and reliable connection with a current rating of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 13, it is designed for optimal performance in demanding environments, with a wide operating temperature range of -65 to 200 °C (-85 to 392 °F). The Electroless Nickel shell plating provides durability and corrosion resistance, while the composite shell material ensures a lightweight yet robust construction. With four positions and a convenient jam nut mounting type, this connector is ideal for triple start threaded mating, making it a versatile solution for your circular connector needs. Trust in its quality and reliability for seamless connectivity in critical systems.