D38999/24MC04PN

Heilind Number:DCHD38999/24MC04PN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MC04PN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MC04PN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MC04PNV00100
SKU:DCHD38999/24MC04PN

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and efficient solution for your power and signal transmission needs. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it ensures reliable operation even in demanding environments. Its composite shell material and electroless nickel plating provide durability and corrosion resistance, while its triple start threaded mating type guarantees a secure connection. With four contacts and a shell size of 13, it's ideal for a variety of applications. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is a versatile and dependable choice for your projects. Trust in its quality and performance for all your connectivity needs.