| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MC04SD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MC04SDV00100 |
| SKU: | DCHD38999/24MC04SD |
D38999/24MC04SD
| Heilind Number: | DCHD38999/24MC04SD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MC04SD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a shell size of 13, accommodating 4 sockets with a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Its durable composite shell, plated with Electroless Nickel, ensures reliable operation in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). The Triple Start Threaded mating type guarantees secure connections, making it ideal for various applications in industries like aerospace and defense. Upgrade to this high-quality connector for seamless and efficient electrical integration.

