| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MC04SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MC04SNV00100 |
| SKU: | DCHD38999/24MC04SN |
D38999/24MC04SN
| Heilind Number: | DCHD38999/24MC04SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MC04SN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Jam Nut Receptacle. Designed for optimal power transmission, this connector boasts a durable composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type and four socket contacts, it guarantees secure and efficient connections. Rated for 13A at 600V AC, 850V DC, and 1800Vrms, it meets stringent power requirements. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse applications. Upgrade your circular connector solution with this essential component.

