D38999/24MC35BC

Heilind Number:DCHD38999/24MC35BC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MC35BC
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MC35BC
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:22
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Size:22D(22)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:22
Supplied Less Contacts:Yes
Keyway Polarization:C
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:C35
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MC35BCV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MC35BC

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged applications, offering exceptional durability and reliability. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, providing versatile connectivity solutions. With a wide range of shell sizes and insert arrangements available, along with M39029 contacts in various sizes, these connectors ensure secure and efficient connections. Constructed from high-quality materials such as aluminum, stainless steel, and lightweight composite, and featuring multiple plating options, they are well-suited for diverse environments. RoHS-compliant and cadmium-free finishes, as well as Boeing BACC-approved designs, guarantee compliance and quality assurance. Whether used in military, aerospace, or industrial settings, the 38999 Series 3 connectors deliver outstanding performance and longevity.