| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MD05BN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MD05BNV00100 |
| SKU: | DCHD38999/24MD05BN |
D38999/24MD05BN
| Heilind Number: | DCHD38999/24MD05BN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MD05BN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a secure and efficient connection with a 13A amperage and voltage ratings of 1250V DC, 2300Vrms, and 900V AC. Its durable composite shell, featuring Electroless Nickel plating, ensures reliable operation in extreme conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). With a shell size of 15 and five contact positions, it guarantees seamless integration in your applications. Trust in its triple start threaded mating type for a robust and stable connection. Elevate your connectivity solutions with this essential connector.

