| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MD05PN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MD05PNV00100 |
| SKU: | DCHD38999/24MD05PN |
D38999/24MD05PN
| Heilind Number: | DCHD38999/24MD05PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MD05PN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable shell size 15 design with pin contact, ensuring reliable power transmission. With a maximum voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it guarantees exceptional power distribution. The Electroless Nickel shell plating and composite shell material offer robust protection in harsh environments, while its wide operating temperature range of -65 to 200 °C ensures versatility. Essential for industrial settings, this connector is a reliable solution for maintaining seamless communication and power distribution.

