| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MD05SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MD05SNV00100 |
| SKU: | DCHD38999/24MD05SN |
D38999/24MD05SN
| Heilind Number: | DCHD38999/24MD05SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MD05SN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector, featuring a robust jam nut receptacle design. Engineered for high-performance applications, this connector offers a maximum amperage of 13A and a voltage rating of 1250V DC. With a shell size of 15 and a composite shell material, it ensures reliable operation in extreme temperatures from -65 to 200°C. The electroless nickel shell plating guarantees durability, while the triple start threaded mating type provides secure connections. Perfect for industrial and aerospace environments, this five-position connector is a essential for demanding applications.

