| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24ME06BN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24ME06BNV00100 |
| SKU: | DCHD38999/24ME06BN |
D38999/24ME06BN
| Heilind Number: | DCHD38999/24ME06BN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24ME06BN |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for industrial durability, this connector ensures a secure and reliable connection in even the harshest environments. With a current rating of 23 A and voltage capabilities up to 600 V AC, 850 V DC, and 1800 Vrms, it's perfect for high-power applications. The 17 shell size, featuring Electroless Nickel plating, guarantees long-lasting performance. With six positions and a triple start threaded mating type, installation is quick and easy. The composite shell material can withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), making it ideal for a wide range of applications. Trust in the Jam Nut Receptacle for efficient and dependable connectivity.

