D38999/24ME06PN

Heilind Number:DCHD38999/24ME06PN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24ME06PN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24ME06PN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:6
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24ME06PNV00100
SKU:DCHD38999/24ME06PN

Detailed Description

Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector is designed to thrive in demanding environments. With a high amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The Electroless Nickel shell plating and Composite shell material offer exceptional corrosion resistance, while the triple start threaded mating type provides secure connections. Featuring six pin contacts and a 17 shell size, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a vital component for your electronic systems, guaranteeing efficient and robust connectivity. Elevate your connectivity solutions with this high-quality circular connector.