| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24ME06SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24ME06SNV00100 |
| SKU: | DCHD38999/24ME06SN |
D38999/24ME06SN
| Heilind Number: | DCHD38999/24ME06SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24ME06SN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell with Electroless Nickel plating, this connector ensures reliable performance in demanding environments. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 23 A, it meets stringent power requirements. The 6-position socket contact type, along with its Triple Start Threaded mating design, guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C, or -85 to 392°F, it's suitable for a wide range of applications. Elevate your connectivity solutions with this rugged and dependable Circular Connector.

