D38999/24ME08BN

Heilind Number:DCHD38999/24ME08BN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24ME08BN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24ME08BN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24ME08BNV00100
SKU:DCHD38999/24ME08BN

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Jam Nut Receptacle design, these connectors are engineered for high performance in a variety of applications. With a robust shell size 17 and electroless nickel shell plating, they ensure secure and efficient power transmission. Offering a maximum voltage of 1250 V DC, 2300 Vrms, and 900 V AC, along with an amperage of 13 A, they meet stringent standards for reliability. The composite shell material and triple start threaded mating type guarantee long-lasting durability, even in harsh environments. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), these connectors are the perfect choice for demanding industrial settings, providing exceptional quality and performance. Trust in our Standard Circular Connectors to enhance your connectivity experience.