| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24ME08SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24ME08SNV00100 |
| SKU: | DCHD38999/24ME08SN |
D38999/24ME08SN
| Heilind Number: | DCHD38999/24ME08SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24ME08SN |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this socket features durable composite construction and Electroless Nickel plating for optimal conductivity. With a maximum voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. Its 8 contact positions and 13 A amperage make it versatile for various industrial settings. The Triple Start Threaded mating type guarantees a secure connection, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures functionality in harsh environments. Elevate your circular connector setup with this essential component.

