D38999/24MF11SN

Heilind Number:DCHD38999/24MF11SN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MF11SN
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MF11SN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Connector Type:Circular, Receptacle
Number of Contacts:11
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Size:16(11)
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:11
Keyway Polarization:N
Service Rating:II
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:F11
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Contact Mating Life:500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Service Class Detail:Nickel Plated Composite Shell
Part Aliases:YACT24MF11SNV00100
SKU:DCHD38999/24MF11SN

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are designed for reliable connectivity in demanding settings. Available as wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they offer versatility in installation. With 9 shell sizes and 54 insert arrangements, they accommodate various contact types, including M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Constructed with durable materials such as aluminum, stainless steel, and lightweight composite, these connectors ensure robust performance. They feature a wide range of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, meeting diverse application requirements. With RoHS compliance and Boeing BACC approval, they are ideal for aerospace and military applications. Operating in temperatures ranging from -65°C to 200°C, these connectors guarantee reliable performance in extreme conditions, making them essential for critical systems.