D38999/24MF35AN

Heilind Number:DCHD38999/24MF35AN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MF35AN
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MF35AN
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:66
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Size:22D(66)
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:66
Supplied Less Contacts:Yes
Keyway Polarization:N
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:F35
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Pin Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MF35ANV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MF35AN

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors are rugged and versatile, offering reliable connectivity for demanding applications. With wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs available, this series provides flexibility in design and installation. Featuring 9 shell sizes and 54 insert arrangements with M39029 contacts in various sizes, these connectors can accommodate a wide range of configurations. Constructed from durable materials such as aluminum, stainless steel, and lightweight composite, they are suitable for use in aerospace, military, and industrial environments. With a variety of plating options including olive drab cadmium and nickel, these connectors ensure optimal performance and corrosion resistance. RoHS-compliant and cadmium-free finishes are also available, meeting environmental regulations. Trust the 38999 Series 3 connectors to deliver secure and dependable connections in even the harshest conditions.