D38999/24MG35BC

Heilind Number:DCHD38999/24MG35BC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MG35BC
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MG35BC
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Connector Type:Circular, Receptacle
Number of Contacts:79
Mount Type:Jam Nut
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Size:22D(79)
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Finish/Coating:Electrodeposited Nickel, Electroless Nickel
Number of Positions:79
Supplied Less Contacts:Yes
Keyway Polarization:C
Service Rating:M
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:G35
Service Class:M
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Less Standard Socket Contacts
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MG35BCV00100
Service Class Detail:Nickel Plated Composite Shell
SKU:DCHD38999/24MG35BC

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors offer rugged durability for demanding applications. Available in various configurations, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they cater to diverse connectivity needs. With 9 shell sizes and 54 insert arrangements, these connectors accommodate M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Crafted from materials like aluminum, stainless steel, and lightweight composite, they ensure reliability in challenging environments. Plating options such as olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel cater to different requirements, including RoHS-compliant and Boeing BACC-approved designs. Ideal for military and aerospace applications, these connectors operate efficiently in temperatures ranging from -65°C to 200°C (-85°F to 392°F), with a voltage rating of up to 1300 Vrms. Featuring a jam nut receptacle design with Electroless Nickel plating, they offer superior performance and durability, making them essential components in mission-critical systems.