| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MJ04AA |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MJ04AAV00100 |
| SKU: | DCHD38999/24MJ04AA |
D38999/24MJ04AA
| Heilind Number: | DCHD38999/24MJ04AA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MJ04AA |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This high-performance Jam Nut Receptacle is crafted for demanding industrial environments, featuring a durable Composite shell with Electroless Nickel plating for reliable conductivity. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 13 A, it ensures efficient power transmission. Its 25 shell size accommodates 56 positions, allowing for versatile application. Resilient in extreme environments, it operates seamlessly in temperatures ranging from -65 to 200°C. Trust in its Triple Start Threaded mating type for secure connections. Upgrade your circular connector setup with this essential component.

