| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MJ04AN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MJ04ANV00100 |
| SKU: | DCHD38999/24MJ04AN |
D38999/24MJ04AN
| Heilind Number: | DCHD38999/24MJ04AN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MJ04AN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a durable Jam Nut Receptacle design. Engineered for high performance, these connectors offer a secure mate with Triple Start Threaded coupling. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission in demanding environments. The Electroless Nickel shell plating and Composite shell material provide durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees functionality in extreme conditions. Ideal for industrial and aerospace applications, these connectors deliver exceptional Amperage of 13A and accommodate 56 positions, making them essential components for your connectivity solutions.

