| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MJ04HE |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MJ04HEV00100 |
| SKU: | DCHD38999/24MJ04HE |
D38999/24MJ04HE
| Heilind Number: | DCHD38999/24MJ04HE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MJ04HE |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors Jam Nut Receptacle. Engineered for high performance, this connector features a 13A amperage rating and can handle up to 600V AC, 850V DC, and 1800Vrms. With a durable shell size of 25 and Electroless Nickel plating, it ensures reliable connections in demanding environments. Offering 56 positions and a Triple Start Threaded mating type, it provides versatility in your connectivity solutions. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable choice for a wide range of applications. Upgrade to our Jam Nut Receptacle and experience seamless connectivity in your projects.

