D38999/24MJ04PA

Heilind Number:DCHD38999/24MJ04PA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MJ04PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ04PA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ04PAV00100
SKU:DCHD38999/24MJ04PA

Detailed Description

Elevate your connectivity with our JAM NUT RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Built for high-performance applications, this connector features a durable shell size 25 construction, delivering exceptional reliability in demanding environments. With an impressive amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures efficient power transmission. The pin contact type and triple start threaded mating design guarantee secure connections, while the electroless nickel shell plating enhances conductivity. Crafted from composite shell material and capable of operating in a wide temperature range of -65 - 200°C (-85 - 392°F), it is ideal for a variety of industrial settings. Trust in this Standard Circular Connector for seamless and robust connectivity solutions.