| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MJ04PN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MJ04PNV00100 |
| SKU: | DCHD38999/24MJ04PN |
D38999/24MJ04PN
| Heilind Number: | DCHD38999/24MJ04PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MJ04PN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust performance, this connector boasts a high amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 25 and a shell material crafted from durable composite, it ensures reliable operation even in extreme conditions ranging from -65 to 200 °C (-85 to 392 °F). Featuring 56 positions and a jam nut shell type, it guarantees secure mating with triple-start threaded contacts. The shell plating of electroless nickel adds to its longevity, making it the ideal choice for demanding applications. Elevate your connectivity solutions with this essential component.

