D38999/24MJ04SA

Heilind Number:DCHD38999/24MJ04SA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MJ04SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ04SA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ04SAV00100
SKU:DCHD38999/24MJ04SA

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable composite shell and Electroless Nickel plating for optimal conductivity. With a 25 shell size and 56 positions, it ensures secure and reliable connections in demanding environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's suitable for a wide range of industrial settings. Whether you're in aerospace, defense, or telecommunications, this connector, with its Triple Start Threaded mating type, is a versatile solution for your connectivity needs. Trust in its quality as a Standard Circular Connector in the DEUTSCH product line.