D38999/24MJ04SC

Heilind Number:DCHD38999/24MJ04SC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24MJ04SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24MJ04SC
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24MJ04SCV00100
SKU:DCHD38999/24MJ04SC

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact connector offers a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Featuring a jam nut mounting type and triple start threaded mating, it ensures secure and stable connections. Constructed from composite material with electroless nickel shell plating, it provides durability and protection in harsh environments. With 56 positions and a shell size of 25, it offers versatility for a wide range of projects. Operating smoothly in temperatures from -65 to 200°C (-85 to 392°F), it is a reliable solution for your connectivity needs. Elevate your connectivity with the DEUTSCH 38999 Series III JAM NUT RECEPTACLE.