| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24MJ04SD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24MJ04SDV00100 |
| SKU: | DCHD38999/24MJ04SD |
D38999/24MJ04SD
| Heilind Number: | DCHD38999/24MJ04SD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24MJ04SD |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable shell material and Electroless Nickel plating, ensuring reliability in extreme environments. With a voltage rating of 600 V AC and 850 V DC, it's suitable for a wide range of power requirements. Featuring 56 positions and a Triple Start Threaded mating type, it offers secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200 °C, it's a versatile solution for demanding industrial settings. Trust in its 13 A amperage and 1800 Vrms voltage rating for consistent performance. Elevate your connectivity with this essential component.

